Part Details for FSFR1700HSL by onsemi
Overview of FSFR1700HSL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSFR1700HSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSFR1700HSL
|
Avnet Americas | Power Switch Hi Side/Lo Side 6A 9-Pin SIP Rail - Bulk (Alt: FSFR1700HSL) RoHS: Compliant Min Qty: 226 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 11001 Partner Stock |
|
$1.3764 / $1.6428 | Buy Now |
DISTI #
FSFR1700HSL
|
Avnet Americas | Power Switch Hi Side/Lo Side 6A 9-Pin SIP Rail - Rail/Tube (Alt: FSFR1700HSL) RoHS: Compliant Min Qty: 380 Package Multiple: 380 Container: Tube | 0 |
|
RFQ | |
DISTI #
FSFR1700HSL
|
EBV Elektronik | Power Switch Hi Side/Lo Side 6A 9-Pin SIP Rail (Alt: FSFR1700HSL) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FSFR1700HSL
FSFR1700HSL CAD Models
FSFR1700HSL Part Data Attributes
|
FSFR1700HSL
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSFR1700HSL
onsemi
Advanced Integrated Power Switch (FPS™) for 200W Half-Bridge Resonant Converter, SIP 9L, 3040-RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SIP-9 | |
Manufacturer Package Code | MOD09AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |