Part Details for FSFR1700XS by Fairchild Semiconductor Corporation
Overview of FSFR1700XS by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSFR1700XS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSFR1700XS-ND
|
DigiKey | IC OFFLINE SW HALF-BRIDGE 9SIP Min Qty: 116 Container: Bulk MARKETPLACE PRODUCT |
8741 In Stock |
|
$2.6000 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver RoHS: Compliant Status: Active Min Qty: 1 | 8798 |
|
$2.2300 / $2.6200 | Buy Now |
Part Details for FSFR1700XS
FSFR1700XS CAD Models
FSFR1700XS Part Data Attributes
|
FSFR1700XS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSFR1700XS
Fairchild Semiconductor Corporation
Half Bridge Based Peripheral Driver, PZFM9, SIP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SIP | |
Package Description | SIP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | 9LD, SIP MODULE, FORMED, LEAD, 3.2X10.5X26MM (FORMERLY SIPMODAA09) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T9 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |