Part Details for FSFR1800HS by onsemi
Overview of FSFR1800HS by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for FSFR1800HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8795
|
Newark | Ac/Dc Conv, Half Bridge, 260W, 130Degc Rohs Compliant: Yes |Onsemi FSFR1800HS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$2.3500 / $2.7700 | Buy Now |
DISTI #
3368524
|
element14 Asia-Pacific | AC/DC CONV, HALF BRIDGE, 260W, 130DEGC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9051 / $5.9654 | Buy Now |
DISTI #
3368524
|
Farnell | AC/DC CONV, HALF BRIDGE, 260W, 130DEGC RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$3.2554 / $5.5091 | Buy Now |
Part Details for FSFR1800HS
FSFR1800HS CAD Models
FSFR1800HS Part Data Attributes:
|
FSFR1800HS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSFR1800HS
onsemi
Advanced Integrated Power Switch (FPS™) for 260W Half-Bridge Resonant Converter, 475-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SIP-9 | |
Manufacturer Package Code | 127EM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XZFM-T9 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |