Part Details for FSG15N1A by Honeywell Sensing and Control
Overview of FSG15N1A by Honeywell Sensing and Control
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSG15N1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4325
|
Newark | Force Sensor, Load Capacity:1500G, Supply Voltage:10Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cell Output Mv/V:-, Product Range:Fs Series, External Depth:9Mm, Input Impedance:5Kohm, Length:12.7Mm Rohs Compliant: Yes |Honeywell FSG15N1A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$159.5800 / $171.1400 | Buy Now |
DISTI #
26H0798
|
Newark | Force Sensor, 1.5Kg, Load Capacity:1500G, Supply Voltage:10Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cell Output Mv/V:-, Product Range:Fs Series, Svhc:No Svhc (07-Jul-2017), External Depth:10.3Mm, Rohs Compliant: Yes |Honeywell FSG15N1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$41.2400 | Buy Now |
DISTI #
480-2621-5-ND
|
DigiKey | SENSOR FORCE SURF MOUNT 3.3LBS Min Qty: 1 Lead time: 10 Weeks Container: Tube |
43 In Stock |
|
$165.2200 / $180.2400 | Buy Now |
DISTI #
785-FSG15N1A
|
Mouser Electronics | Force Sensors & Load Cells +/- 30 mV RoHS: Compliant | 39 |
|
$165.2200 / $175.9800 | Buy Now |
DISTI #
70120255
|
RS | Sensor Force 12VDC Max SMD/SMT 0 to1500psi | Honeywell FSG15N1A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$229.1000 | RFQ |
DISTI #
65682108
|
Verical | Force Sensor IC 1500g Force RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$149.7500 / $170.2500 | Buy Now |
DISTI #
67012594
|
Verical | Force Sensor IC 1500g Force RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$51.4131 / $57.8424 | Buy Now |
DISTI #
78809425
|
Verical | Force Sensor IC 1500g Force RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 20 |
|
$187.9955 / $206.0912 | Buy Now |
DISTI #
FSG15N1A
|
TTI | Force Sensors & Load Cells +/- 30 mV RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$136.4300 / $144.2100 | Buy Now |
DISTI #
FSG15N1A
|
TME | Sensor: pressure force, Range: 0÷1500gf, Usup: 10VDC, 0.5%, THT Min Qty: 1 | 1 |
|
$168.0700 / $219.7900 | Buy Now |