Part Details for FSGM0565RBLDTU by onsemi
Overview of FSGM0565RBLDTU by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSGM0565RBLDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1186
|
Newark | Fsgm0565Rbldtu, Shift Registers |Onsemi FSGM0565RBLDTU Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.4200 | Buy Now |
|
Chip1Cloud | IC OFFLINE SW FLBACK TO220F-6L | 3530 |
|
RFQ |
Part Details for FSGM0565RBLDTU
FSGM0565RBLDTU CAD Models
FSGM0565RBLDTU Part Data Attributes
|
FSGM0565RBLDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSGM0565RBLDTU
onsemi
650V Integrated Power Switch with Abnormal OCP for 60Watt offline flyback converters, 400-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6H,.12,.83,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSGM0565RBLDTU
This table gives cross-reference parts and alternative options found for FSGM0565RBLDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSGM0565RBLDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSGM0565RBLDTU | 3.25 A SWITCHING CONTROLLER, 72 kHz SWITCHING FREQ-MAX, PZFM6, GREEN, TO-220, 6 PIN | Rochester Electronics LLC | FSGM0565RBLDTU vs FSGM0565RBLDTU |
FSGM0565RBUDTU | 650V Integrated Power Switch with Abnormal OCP for 60Watt offline flyback converters, TO-220F 6L, 800-RAIL | onsemi | FSGM0565RBLDTU vs FSGM0565RBUDTU |
FSGM0565RBUDTU | 3.25 A SWITCHING CONTROLLER, 72 kHz SWITCHING FREQ-MAX, PZFM6, GREEN, TO-220, 6 PIN | Rochester Electronics LLC | FSGM0565RBLDTU vs FSGM0565RBUDTU |