Part Details for FSGP912Y by Panduit Corp
Overview of FSGP912Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSGP912Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M7937
|
Newark | 9Um Os2 12 Fiber Indoor-Outdoor Armored |Panduit FSGP912Y RoHS: Not Compliant Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.2700 | Buy Now |
DISTI #
FSGP912Y-ND
|
DigiKey | CBL FIBER OPTIC 125UM SINGLEMODE Min Qty: 1640 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7076 | Buy Now |
DISTI #
FSGP912Y
|
Avnet Americas | Fiber Optic Cable 12Conductors 15.6mm Yellow - Cable Rools/Shrink Tubing (Alt: FSGP912Y) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,833.3300 | Buy Now |
DISTI #
644-FSGP912Y
|
Mouser Electronics | Fiber Optic Cables 9um OS2 12 Fiber Indoor-Outdoor Armored RoHS: Compliant | 0 |
|
$6.2600 | Order Now |
DISTI #
PANFSGP912Y
|
Heilind Electronics | 9UM OS2 12 FIBER ARMORED INDOOR-OUTDOOR | Americas - 0 in Stock |
|
$5.6090 | Buy Now |
|
Onlinecomponents.com | 12-fiber OS2 singlemode plenum rated indoor/outdoor interlocking armored central cable. RoHS: Compliant | 0 |
|
$5.8300 / $6.8000 | Buy Now |
DISTI #
000000000002370064
|
Sager | Fiber Optic Cables 9um OS2 12 Fiber Indoor-Outdoor Armored | 0 |
|
Buy Now |