Part Details for FSH-2.5A (ALTERNATE: FSH-2.5A) by OptiFuse
Overview of FSH-2.5A (ALTERNATE: FSH-2.5A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSH-2.5A (ALTERNATE: FSH-2.5A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255419
|
RS | Fuse, 1AG (1/4 x 5/8 in.), Fast-Acting, 250V, 2.5A | OptiFuse FSH-2.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3010 / $0.3760 | RFQ |