Part Details for FSIR902Y by Panduit Corp
Overview of FSIR902Y by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSIR902Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1622
|
Newark | Fsir902Y Rohs Compliant: Yes |Panduit FSIR902Y Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5090 | Buy Now |
DISTI #
FSIR902Y-ND
|
DigiKey | CBL FIBER OPTIC 2 FIBER Min Qty: 1640 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4647 | Buy Now |
DISTI #
FSIR902Y
|
Avnet Americas | Fiber Optic Cable 2Conductors 2500m 2.9mm Yellow Reel - Cable Rools/Shrink Tubing (Alt: FSIR902Y) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4331 | Buy Now |
DISTI #
644-FSIR902Y
|
Mouser Electronics | Fiber Optic Cables 9um OS2 2 Fiber Indoor 2.9mm Duplex (Zip RoHS: Compliant | 0 |
|
$0.5800 / $0.6640 | Order Now |
DISTI #
PANFSIR902Y
|
Heilind Electronics | 9UM OS2 2 FIBER INDOOR 2.9MM DUPLEX ZIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2-fiber OS2 singlemode riser rated interconnect cable, 2.9mm diameter zip-cord. RoHS: Compliant | 0 |
|
$0.4330 / $0.4800 | Buy Now |
DISTI #
FSIR902Y
|
Avnet Americas | Fiber Optic Cable 2Conductors 2500m 2.9mm Yellow Reel - Cable Rools/Shrink Tubing (Alt: FSIR902Y) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4331 | Buy Now |
DISTI #
000000000001702388
|
Sager | Fiber Optic Cables 9um OS2 2 Fiber Indoor 2.9mm Duplex (Zip Min Qty: 1 | 0 |
|
$472.0000 / $496.2100 | Buy Now |