Part Details for FSK-11.25A-20 by TE Connectivity
Overview of FSK-11.25A-20 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7012BRUZ-RL | Analog Devices | ASK/FSK Transmitter | |
ADF7012BRUZ-RL7 | Analog Devices | ASK/FSK Transmitter | |
ADF7025BCPZ-RL7 | Analog Devices | 902-928 MHz ASK/FSK Transceive |
Price & Stock for FSK-11.25A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H9324
|
Newark | Fsk-11.25A-20 |Amp Te Connectivity FSK-11.25A-20 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.5800 | Buy Now |
DISTI #
FSK-11.25A-20-ND
|
DigiKey | CABLE FLXSTRP 20POS 1.27MM 1.25" Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6642 | Buy Now |
DISTI #
71709432
|
RS | TE, IND Systems, Circular Connectors, FSK-11.25A-20 | TE Connectivity FSK-11.25A-20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $2.0500 | RFQ |
|
Onlinecomponents.com | FSK-11.25A-20 RoHS: Compliant |
1000 In Stock |
|
$1.8500 / $3.0600 | Buy Now |
DISTI #
76081730
|
Verical | Flex Strip Pin Configurations Generic Min Qty: 20 Package Multiple: 10 Date Code: 2351 | Americas - 1000 |
|
$2.4960 / $3.9780 | Buy Now |
|
Master Electronics | FSK-11.25A-20 RoHS: Compliant |
1000 In Stock |
|
$1.8500 / $3.0600 | Buy Now |
Part Details for FSK-11.25A-20
FSK-11.25A-20 CAD Models
FSK-11.25A-20 Part Data Attributes
|
FSK-11.25A-20
TE Connectivity
Buy Now
|
Compare Parts:
FSK-11.25A-20
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |