Part Details for FSK-11.25A-40 by TE Connectivity
Overview of FSK-11.25A-40 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSK-11.25A-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H9327
|
Newark | Fsk-11.25A-40 |Amp Te Connectivity FSK-11.25A-40 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $2.8100 | Buy Now |
DISTI #
FSK-11.25A-40-ND
|
DigiKey | CABLE FLXSTRP 40POS 1.27MM 1.25" Min Qty: 1250 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9116 | Buy Now |
DISTI #
71709435
|
RS | TE, IND Systems, Circular Connectors, FSK-11.25A-40 | TE Connectivity FSK-11.25A-40 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4200 / $3.5100 | RFQ |
|
Onlinecomponents.com | FFC Jumper Cable Kapton 40Conductors 28AWG RoHS: Compliant |
339 Partner Stock |
|
$3.0500 / $5.2000 | Buy Now |
|
Master Electronics | FFC Jumper Cable Kapton 40Conductors 28AWG RoHS: Compliant |
339 Partner Stock |
|
$3.0500 / $5.2000 | Buy Now |
Part Details for FSK-11.25A-40
FSK-11.25A-40 CAD Models
FSK-11.25A-40 Part Data Attributes:
|
FSK-11.25A-40
TE Connectivity
Buy Now
|
Compare Parts:
FSK-11.25A-40
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |