Part Details for FSK-11.2A-20 by TE Connectivity
Overview of FSK-11.2A-20 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSK-11.2A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H9318
|
Newark | Fsk-11.2A-20 |Amp Te Connectivity FSK-11.2A-20 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
FSK-11.2A-20-ND
|
DigiKey | CABLE FLXSTRP 20POS 1.27MM 1.2" Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1583 | Buy Now |
DISTI #
71709437
|
RS | TE, IND Systems, Circular Connectors, FSK-11.2A-20 | TE Connectivity FSK-11.2A-20 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 | RFQ |
|
Onlinecomponents.com | Cable Flex Strip PIN Configurations RoHS: Compliant |
150 In Stock |
|
$1.1200 / $3.2100 | Buy Now |
|
Master Electronics | Cable Flex Strip PIN Configurations RoHS: Compliant |
150 In Stock |
|
$1.1200 / $3.2100 | Buy Now |
Part Details for FSK-11.2A-20
FSK-11.2A-20 CAD Models
FSK-11.2A-20 Part Data Attributes
|
FSK-11.2A-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSK-11.2A-20
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |