There are no models available for this part yet.
Overview of FSK-23A-14 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7012BRUZ-RL | Analog Devices | ASK/FSK Transmitter | |
ADF7012BRUZ-RL7 | Analog Devices | ASK/FSK Transmitter | |
ADF7025BCPZ-RL7 | Analog Devices | 902-928 MHz ASK/FSK Transceive |
Price & Stock for FSK-23A-14 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14H0331
|
Newark | Fsk-23A-14=Polyimide Film Fs Std |Amp Te Connectivity FSK-23A-14 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.1100 | Buy Now | |
DISTI #
FSK-23A-14-ND
|
DigiKey | CABLE FLXSTRP 14POS 2.54MM 3" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
962 In Stock |
|
$3.2120 / $5.3300 | Buy Now | |
Onlinecomponents.com | FFC Jumper Cable Kapton 14Conductors 24AWG 300VAC RoHS: Compliant |
2892 On Order |
|
$1.6900 / $3.5400 | Buy Now | ||
Master Electronics | FFC Jumper Cable Kapton 14Conductors 24AWG 300VAC RoHS: Compliant |
2892 On Order |
|
$1.6900 / $3.5400 | Buy Now |
CAD Models for FSK-23A-14 by TE Connectivity
Part Data Attributes for FSK-23A-14 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|