There are no models available for this part yet.
Overview of FSKP924 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FSKP924 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-FSKP924-ND
|
DigiKey | CBL FIBER OPTIC 125UM SINGLEMODE Min Qty: 1640 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0956 | Buy Now | |
DISTI #
FSKP924
|
Avnet Americas | Fiber Optic Cable 900um 24 Wire 900um 666N Black - Bulk (Alt: FSKP924) Min Qty: 1640 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,163.7900 | Buy Now | |
DISTI #
644-FSKP924
|
Mouser Electronics | Fiber Optic Cables 9um OS2 24 Fiber Indoor-Outdoor Tight Bu RoHS: Compliant | 0 |
|
$4.4200 | Order Now | |
DISTI #
PANFSKP924
|
Heilind Electronics | 9UM OS2 24 FIBER TIGHT BU INDOOR-OUTDOOR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $3.6900 | Buy Now |
CAD Models for FSKP924 by Panduit Corp
Part Data Attributes for FSKP924 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|