Part Details for FSL146MRBN by onsemi
Overview of FSL146MRBN by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for FSL146MRBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4399
|
Newark | Power Switcher/Tube |Onsemi FSL146MRBN Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FSL146MRBNFS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 38 Weeks Container: Tube |
478 In Stock |
|
$1.2975 / $2.1900 | Buy Now |
DISTI #
FSL146MRBN
|
TME | IC: PMIC, PWM controller, 1.5A, 650V, 67kHz, Ch: 1, DIP8, flyback Min Qty: 1 | 0 |
|
$1.3400 / $1.8600 | RFQ |
DISTI #
3610971
|
Farnell | AC / DC CONVERTERS RoHS: Compliant Min Qty: 3000 Lead time: 39 Weeks, 1 Days Container: Tube | 0 |
|
$1.0595 | Buy Now |
Part Details for FSL146MRBN
FSL146MRBN CAD Models
FSL146MRBN Part Data Attributes:
|
FSL146MRBN
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSL146MRBN
onsemi
650V Integrated Power Switch with Abnormal OCP for 26Watt offline flyback converters, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 73 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |