Part Details for FSL206MRLX by onsemi
Overview of FSL206MRLX by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSL206MRLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8809
|
Newark | Power Switcher/Reel |Onsemi FSL206MRLX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FSL206MRLX
|
TME | IC: PMIC, AC/DC switcher,PWM controller, 600mA, 650V, 67kHz, Ch: 1 Min Qty: 1 | 0 |
|
$0.7600 / $1.0600 | RFQ |
Part Details for FSL206MRLX
FSL206MRLX CAD Models
FSL206MRLX Part Data Attributes
|
FSL206MRLX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSL206MRLX
onsemi
650V Integrated Power Switch with Line UVP and no bias winding for 7Watt offline flyback converters, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LSOP-8 | |
Manufacturer Package Code | 709AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Date Of Intro | 2018-10-18 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 650 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.55 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.38,100 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.7 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switching Frequency-Max | 73 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.4 mm |