Part Details for FSL4110LRN by onsemi
Results Overview of FSL4110LRN by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSL4110LRN Information
FSL4110LRN by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FSL4110LRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSL4110LRN
|
TME | IC: PMIC, PWM controller, 520mA, 1kV, 50kHz, Ch: 1, DIP7, flyback Min Qty: 1 | 0 |
|
$1.6900 / $2.3500 | RFQ |
DISTI #
FSL4110LRN
|
Avnet Silica | Power Switch Switching 7Pin DIP Rail (Alt: FSL4110LRN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSL4110LRN
|
EBV Elektronik | Power Switch Switching 7Pin DIP Rail (Alt: FSL4110LRN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
Win Source Electronics | IC OFFLINE SWITCH FLYBACK 7DIP / Converter Offline Flyback Topology 50kHz 7-DIP | 21448 |
|
$0.0126 / $0.0189 | Buy Now |
Part Details for FSL4110LRN
FSL4110LRN CAD Models
FSL4110LRN Part Data Attributes
|
FSL4110LRN
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSL4110LRN
onsemi
1000V Integrated Power Switch with Line OVP and no bias winding for 9Watt offline flyback converters, PDIP-7, 3000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 | |
Package Description | DIP-7 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Current-Max (Isup) | 1.35 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 53.5 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.4 mm |