Part Details for FSLP606 by Panduit Corp
Overview of FSLP606 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSLP606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X1893
|
Newark | 62.5Um Om1 6 Fiber Indoor-Outdoor Armore |Panduit FSLP606 RoHS: Not Compliant Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.0400 | Buy Now |
DISTI #
FSLP606-ND
|
DigiKey | CBL FIBER OPTIC 125UM MULTIMODE Min Qty: 1640 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6830 | Buy Now |
DISTI #
FSLP606
|
Avnet Americas | Fiber Optic Cable 6Conductors 1000m Black - Bulk (Alt: FSLP606) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,684.8000 | Buy Now |
DISTI #
644-FSLP606
|
Mouser Electronics | Fiber Optic Cables 62.5um OM1 6 Fiber Indoor-Outdoor Armore RoHS: Compliant | 0 |
|
$6.5500 | Order Now |
DISTI #
PANFSLP606
|
Heilind Electronics | 62.5UM OM1 6 FIBER ARMORE INDOOR-OUTDOOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6-fiber OM1 multimode OFNP (plenum) rated interlocking aluminum armored, indoor/outdoor cable with tight buffered fibers. RoHS: Compliant | 0 |
|
$4.6800 / $5.4600 | Buy Now |
DISTI #
000000000005129782
|
Sager | Fiber Optic Cables 62.5um OM1 6 Fiber Indoor-Outdoor Armore Min Qty: 1 | 0 |
|
$5,106.1500 | Buy Now |