There are no models available for this part yet.
Overview of FSLR972 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FSLR972 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65X1938
|
Newark | 9Um Os2 72 Fiber Indoor-Outdoor Armored |Panduit FSLR972 RoHS: Not Compliant Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$18.0700 | Buy Now | |
DISTI #
FSLR972-ND
|
DigiKey | CBL FIBER OPTIC 125UM SINGLEMODE Min Qty: 1640 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5392 | Buy Now | |
DISTI #
FSLR972
|
Avnet Americas | Fiber Optic Cable 72Conductors 1000m Black - Bulk (Alt: FSLR972) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16,903.6600 | Buy Now | |
DISTI #
644-FSLR972
|
Mouser Electronics | Fiber Optic Cables 9um OS2 72 Fiber Indoor-Outdoor Armored RoHS: Compliant | 0 |
|
$18.4300 | Order Now | |
DISTI #
PANFSLR972
|
Heilind Electronics | 9UM OS2 72 FIBER ARMORED INDOOR-OUTDOOR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 72-fiber OS2 singlemode OFNR (riser) rated interlocking aluminum armored, indoor/outdoor cable with tight buffered fibers. (6x12) RoHS: Compliant | 0 |
|
$16.9000 / $19.7200 | Buy Now | ||
DISTI #
000000000005129827
|
Sager | Fiber Optic Cables 9um OS2 72 Fiber Indoor-Outdoor Armored | 0 |
|
Buy Now |
CAD Models for FSLR972 by Panduit Corp
Part Data Attributes for FSLR972 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|