There are no models available for this part yet.
Overview of FSM-IMX415C/TXA_DEVKIT-SINGLE-V1A by FRAMOS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-9LPBMTRJ00-001 | Amphenol Cables on Demand | Amphenol FO-9LPBMTRJ00-001 MT-RJ Connector Loopback Cable: Single-Mode 9/125 Fiber Optic Port Testing .1m | |
AV-THLIN2RCAM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for FSM-IMX415C/TXA_DEVKIT-SINGLE-V1A by FRAMOS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
194-10008515
|
Mouser Electronics | Optical Sensor Development Tools Development Kit FSM-IMX415C for NVIDIA Jetson TX2 and AGX Xavier . CMOS Rolling Shutter, color, 3864 x 2176 pixel, 1/2.8 inch, max. 90 fps. With all adapters, M12 mount, lens and drivers. RoHS: Compliant | 16 |
|
$386.1200 | Buy Now |
CAD Models for FSM-IMX415C/TXA_DEVKIT-SINGLE-V1A by FRAMOS
Part Data Attributes for FSM-IMX415C/TXA_DEVKIT-SINGLE-V1A by FRAMOS
FSM-IMX415C/TXA_DEVKIT-SINGLE-V1A
FRAMOS
|
|
---|---|
Samacsys Manufacturer
|
FRAMOS
|
Want to compare parts?
-
FSM-IMX415C/TXA_DEVKIT-SINGLE-V1AFRAMOSVS
-