Part Details for FSM-IMX577C/TXA_DEVKIT-SINGLE-V1A by FRAMOS
Overview of FSM-IMX577C/TXA_DEVKIT-SINGLE-V1A by FRAMOS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-9LPBMTRJ00-001 | Amphenol Cables on Demand | Amphenol FO-9LPBMTRJ00-001 MT-RJ Connector Loopback Cable: Single-Mode 9/125 Fiber Optic Port Testing .1m | |
AV-THLIN2RCAM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for FSM-IMX577C/TXA_DEVKIT-SINGLE-V1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194-10008830
|
Mouser Electronics | Optical Sensor Development Tools Development Kit FSM-IMX577C for NVIDIA Jetson TX2 and AGX Xavier . CMOS Rolling Shutter, color, 4056 x 3040 pixel, 1/2.3 inch, max. 60 fps. With all adapters, M12 mount, lens and drivers. RoHS: Compliant | 4 |
|
$394.8100 | Buy Now |
Part Details for FSM-IMX577C/TXA_DEVKIT-SINGLE-V1A
FSM-IMX577C/TXA_DEVKIT-SINGLE-V1A CAD Models
FSM-IMX577C/TXA_DEVKIT-SINGLE-V1A Part Data Attributes
|
FSM-IMX577C/TXA_DEVKIT-SINGLE-V1A
FRAMOS
Buy Now
|
Compare Parts:
FSM-IMX577C/TXA_DEVKIT-SINGLE-V1A
FRAMOS
|
Samacsys Manufacturer | FRAMOS |