-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4259
|
Newark | Tactile Switch, Spst-No, 50Ma, Product Range:Fsmj Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM2JH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 20844 |
|
$0.1130 / $0.1530 | Buy Now |
DISTI #
506-FSM2JH
|
Mouser Electronics | Tactile Switches SPDT HIGH TMP VERT T/H PB TACT SWITCH RoHS: Compliant | 22136 |
|
$0.0770 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece RoHS: Compliant |
46499 In Stock |
|
$0.0582 / $0.0776 | Buy Now |
DISTI #
1825910-2
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 61 Package Multiple: 1 Container: Bulk |
Americas - 9622 In Stock |
|
$0.0650 / $0.0820 | Buy Now |
DISTI #
000000000000086933
|
Sager | Tactile Switches SPDT HIGH TMP VERT T/H PB TACT SWITCH Min Qty: 30000 | 0 |
|
$0.1442 / $0.1678 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 47638 |
|
$0.0694 / $0.0726 | Buy Now |
DISTI #
1555981
|
element14 Asia-Pacific | SWITCH, SPST, 0.05A, 24VDC, PCB RoHS: Compliant Min Qty: 10 Container: Each | 20844 |
|
$0.1475 / $0.1571 | Buy Now |
DISTI #
1555981
|
Farnell | SWITCH, SPST, 0.05A, 24VDC, PCB RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 20844 |
|
$0.1086 / $0.1399 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece RoHS: Compliant |
46499 In Stock |
|
$0.0582 / $0.0776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM2JH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM2JH
TE Connectivity
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 5.99 mm | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for FSM2JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM2JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSMC612B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | FSM2JH vs KSMC612B |
KSMC624A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | FSM2JH vs KSMC624A |
1241.1032.11 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | FSM2JH vs 1241.1032.11 |
KSMC622A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, 5 PCB Hole Cnt, Solder Terminal, Panel Mount, | Hokuriku Electric Industry Co Ltd | FSM2JH vs KSMC622A |
KSMC613B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | FSM2JH vs KSMC613B |
KSMC612A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | FSM2JH vs KSMC612A |
KSMC621A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | FSM2JH vs KSMC621A |
1241.1032.71 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | FSM2JH vs 1241.1032.71 |
1-1977120-1 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | FSM2JH vs 1-1977120-1 |
KSMC613A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | FSM2JH vs KSMC613A |