-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSM2JSMA by TE Connectivity is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2848
|
Newark | Switch, Spst, 0.05A, 24Vdc, Smd, Product Range:Fsmjsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X W):6Mm X Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM2JSMA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15520 |
|
$0.1660 / $0.2120 | Buy Now |
DISTI #
2-1437565-7
|
Avnet Americas | Switch Tactile OFF-(ON) SPST Round Button Gull Wing 50mA 24VDC 100000Cycles 160gf Surface Mount T/R - Bulk (Alt: 2-1437565-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 19781 |
|
$0.0815 | Buy Now |
|
Bisco Industries | 91 |
|
Buy Now | ||
|
Bristol Electronics | Min Qty: 11 | 500 |
|
$0.1828 / $0.4875 | Buy Now |
DISTI #
000000000000003870
|
Sager | Tactile Switches 6 X 6 BLK BTN 160G Min Qty: 1 | 0 |
|
$0.1135 / $0.1293 | Buy Now |
DISTI #
SMC-FSM2JSMA
|
Sensible Micro Corporation | Tactile Switches Switch Tactile RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 340 |
|
$0.0900 / $0.0975 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM2JSMA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM2JSMA
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | GRAY | |
Actuator Length | 0.028 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 2.032 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for FSM2JSMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM2JSMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EVQQ2P02W | Panasonic Electronic Components | $0.1805 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight, | FSM2JSMA vs EVQQ2P02W |
FSM6JSMA | TE Connectivity | $0.2008 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | FSM2JSMA vs FSM6JSMA |
EVQQ2D03W | Panasonic Electronic Components | $0.1870 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | FSM2JSMA vs EVQQ2D03W |
EVQQ2S01W | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight, | FSM2JSMA vs EVQQ2S01W |
EVQQ2203W | Panasonic Electronic Components | $0.1923 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | FSM2JSMA vs EVQQ2203W |
EVQQ2D01W | Panasonic Electronic Components | $0.1855 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | FSM2JSMA vs EVQQ2D01W |
EVQQ2F02W | Panasonic Electronic Components | $0.1993 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight, | FSM2JSMA vs EVQQ2F02W |
EVQP1F05M | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.6N, Solder Terminal, Surface Mount-straight, | FSM2JSMA vs EVQP1F05M |
EVQ9P105M | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 4.5N, Solder Terminal, Surface Mount-straight, | FSM2JSMA vs EVQ9P105M |
EVQQ2B01W | Panasonic Electronic Components | $0.1370 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | FSM2JSMA vs EVQQ2B01W |