Part Details for FSM4JHX by TE Connectivity
Overview of FSM4JHX by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSM4JHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9691
|
Newark | Fsm4Jhx=6Mm Tact Switch, High Temp |Alcoswitch Te Connectivity FSM4JHX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 | Buy Now |
DISTI #
506-FSM4JHX
|
Mouser Electronics | Tactile Switches SPST 160gf 50mA 250V RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole RoHS: Compliant |
14508 Partner Stock |
|
$0.1756 / $0.2654 | Buy Now |
DISTI #
29558246
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole RoHS: Compliant Min Qty: 414 Package Multiple: 1 | Americas - 14508 |
|
$0.1250 / $0.1510 | Buy Now |
DISTI #
1977120-6
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 1.57N Min Qty: 650 | 0 |
|
$0.1450 | RFQ |
DISTI #
000000000002659478
|
Sager | Tactile Switches SPST 160gf 50mA 250V Min Qty: 7500 | 0 |
|
$0.0950 / $0.1590 | Buy Now |
DISTI #
C1S114402289513
|
Chip1Stop | Push Button Switch RoHS: Compliant | 14508 |
|
$0.1310 / $0.1710 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole RoHS: Compliant |
14508 Partner Stock |
|
$0.1756 / $0.2654 | Buy Now |
Part Details for FSM4JHX
FSM4JHX CAD Models
FSM4JHX Part Data Attributes
|
FSM4JHX
TE Connectivity
Buy Now
|
Compare Parts:
FSM4JHX
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |