Part Details for FSM6JAAH by TE Connectivity
Overview of FSM6JAAH by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FSM6JAAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-FSM6JAAH
|
Mouser Electronics | Tactile Switches 6MM HIGH TEMP TACT SWITCH RoHS: Compliant | 0 |
|
$0.1160 / $0.1200 | Order Now |
|
Onlinecomponents.com | FSM6JAAH=6MM TACT SWITCH, HIGH TEMP RoHS: Compliant | 0 |
|
$0.0972 / $0.2037 | Buy Now |
DISTI #
000000000002659501
|
Sager | Tactile Switches 6MM HIGH TEMP TACT SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | FSM6JAAH=6MM TACT SWITCH, HIGH TEMP RoHS: Compliant | 0 |
|
$0.0972 / $0.2037 | Buy Now |
Part Details for FSM6JAAH
FSM6JAAH CAD Models
FSM6JAAH Part Data Attributes
|
FSM6JAAH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM6JAAH
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 6.08N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | YELLOW | |
Actuator Length | 0.134 inch | |
Actuator Material | NYLON | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 5.096 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for FSM6JAAH
This table gives cross-reference parts and alternative options found for FSM6JAAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM6JAAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825910-3 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount | TE Connectivity | FSM6JAAH vs 1825910-3 |
3ETL9-12.0 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3N, Solder Terminal, Through Hole-straight | APEM Inc | FSM6JAAH vs 3ETL9-12.0 |
FSM8JLH | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | FSM6JAAH vs FSM8JLH |
2-1825910-0 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | FSM6JAAH vs 2-1825910-0 |
1825910-1 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount | TE Connectivity | FSM6JAAH vs 1825910-1 |
2-1825955-4 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | FSM6JAAH vs 2-1825955-4 |
1-1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | FSM6JAAH vs 1-1825955-6 |
2-1825955-0 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | FSM6JAAH vs 2-1825955-0 |
1-1825955-7 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | FSM6JAAH vs 1-1825955-7 |
1825955-7 | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | FSM6JAAH vs 1825955-7 |