Part Details for FSMIJ61AB04 by TE Connectivity
Overview of FSMIJ61AB04 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSMIJ61AB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8609
|
Newark | 6X6 Ill Tact Tht 100Gf Li Blue Rohs Compliant: Yes |Alcoswitch Te Connectivity FSMIJ61AB04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.4400 | Buy Now |
DISTI #
84Y3480
|
Newark | Tactile Switch, Spst-No, 0.05A, 12V, Th, Product Range:Fsmij Series, Illumination:Illuminated, Contact Current Max:50Ma, Contact Voltage Dc Nom:12V, Operating Force:100Gf, Switch Terminals:Through Hole Rohs Compliant: Yes |Alcoswitch Te Connectivity FSMIJ61AB04 RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.1700 | Buy Now |
DISTI #
450-2175-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
879 In Stock |
|
$1.6722 / $2.3300 | Buy Now |
DISTI #
2213818-1
|
Avnet Americas | 6X6 ILL TACT THT 100GF LI BLUE - Bag (Alt: 2213818-1) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 9 Weeks, 2 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
506-FSMIJ61AB04
|
Mouser Electronics | Tactile Switches 6X6 ILL TACT THT 100GF LI BLUE RoHS: Compliant | 898 |
|
$1.8200 / $2.3300 | Buy Now |
DISTI #
AMPFSMIJ61AB04
|
Heilind Electronics | SWITCH, ILLUM TACT THT 6X6,100GF LI BLU | Americas - 787 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6X6 ILL TACT THT 100GF LI BLUE RoHS: Compliant |
4824 Partner Stock |
|
$1.8900 / $4.1400 | Buy Now |
DISTI #
2213818-1
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, LED, 980mN Min Qty: 40 | 0 |
|
$3.0100 | RFQ |
DISTI #
AMPFSMIJ61AB04
|
Interstate Connecting Components | SWITCH, ILLUM TACT THT 6X6,100GF LI BLU | 262 |
|
Buy Now | |
DISTI #
C1S757106973247
|
Chip1Stop | Switch Tactile OFF (ON) SPST Button PC Pins 0.05A 12VDC 0.98N Thru-Hole RoHS: Compliant | 4824 |
|
$2.0700 / $2.4100 | Buy Now |
Part Details for FSMIJ61AB04
FSMIJ61AB04 CAD Models
FSMIJ61AB04 Part Data Attributes
|
FSMIJ61AB04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSMIJ61AB04
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, 6 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BROWN | |
Actuator Material | PA9T/THERMOPLASTIC | |
Actuator Travel | 0.2 mm | |
Actuator Type | RECTANGULAR TYPE | |
Body Breadth | 6.1 mm | |
Body Color | BLACK | |
Body Height | 4.8 mm | |
Body Length or Diameter | 6.1 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Illumination | BLUE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Packing Method | BOX; TUBE | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |