Part Details for FSMIJM63BR04 by TE Connectivity
Overview of FSMIJM63BR04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FSMIJM63BR04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8603
|
Newark | 6X6 Ill Tact Smt 260Gf Hi Red |Alcoswitch Te Connectivity FSMIJM63BR04 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.6000 | Buy Now |
DISTI #
84Y3471
|
Newark | Tactile Switch, Spst-No, 0.05A, 12V, Smd, Product Range:Fsmij Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Plunger For Cap, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSMIJM63BR04 RoHS: Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.1800 | Buy Now |
DISTI #
450-2220-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1954 / $1.9900 | Buy Now |
DISTI #
4-2213819-7
|
Avnet Americas | 6X6 ILL TACT SMT 260GF HI RED - Tape and Reel (Alt: 4-2213819-7) RoHS: Compliant Min Qty: 1350 Package Multiple: 450 Container: Reel | 0 |
|
$0.9784 / $1.1046 | Buy Now |
DISTI #
506-FSMIJM63BR04
|
Mouser Electronics | Tactile Switches 6X6 ILL TACT SMT 260GF HI RED RoHS: Compliant | 782 |
|
$1.1300 / $2.0300 | Buy Now |
DISTI #
72035117
|
RS | Switch, 6X6 Ill Tact Smt 260Gf Hi Red | TE Connectivity FSMIJM63BR04 RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.4900 | RFQ |
|
Onlinecomponents.com | Rectangular Tactile Switch RoHS: Compliant | 0 |
|
$0.9790 / $2.0480 | Buy Now |
|
Master Electronics | Rectangular Tactile Switch RoHS: Compliant | 0 |
|
$0.9790 / $2.0480 | Buy Now |
Part Details for FSMIJM63BR04
FSMIJM63BR04 CAD Models
FSMIJM63BR04 Part Data Attributes
|
FSMIJM63BR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSMIJM63BR04
TE Connectivity
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BROWN | |
Actuator Material | PA9T/THERMOPLASTIC | |
Actuator Travel | 0.2 mm | |
Actuator Type | RECTANGULAR TYPE | |
Body Breadth | 6.1 mm | |
Body Color | BLACK | |
Body Height | 5.6 mm | |
Body Length or Diameter | 6.1 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Illumination | RED LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 2 | |
Packing Method | BOX; TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |