Part Details for FSMP91AY by Panduit Corp
Overview of FSMP91AY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSMP91AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M7955
|
Newark | 9Um Os2 144 Fiber Indoor-Outdoor Armored |Panduit FSMP91AY RoHS: Not Compliant Min Qty: 3280 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$24.1800 | Buy Now |
DISTI #
FSMP91AY-ND
|
DigiKey | CBL FIBER OPTIC 125UM SINGLEMODE Min Qty: 3280 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1360 | Buy Now |
DISTI #
FSMP91AY
|
Avnet Americas | Fiber Optic Cable 144Conductors 26.1mm Yellow - Cable Rools/Shrink Tubing (Alt: FSMP91AY) RoHS: Compliant Min Qty: 3280 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22,623.8600 | Buy Now |
DISTI #
644-FSMP91AY
|
Mouser Electronics | Fiber Optic Cables 9um OS2 144 Fiber Indoor-Outdoor Armored RoHS: Compliant | 0 |
|
$29.3300 | Order Now |
DISTI #
PANFSMP91AY
|
Heilind Electronics | 9UM OS2 144 FIBER ARMORED INDOOR-OUTDOOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 144-fiber OS2 singlemode plenum rated indoor/outdoor interlocking armored stranded cable. RoHS: Compliant | 0 |
|
$22.6200 / $26.3900 | Buy Now |
DISTI #
000000000002370082
|
Sager | Fiber Optic Cables 9um OS2 144 Fiber Indoor-Outdoor Armored | 0 |
|
Buy Now |