Part Details for FSMP924Y by Panduit Corp
Overview of FSMP924Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSMP924Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M7956
|
Newark | 9Um Os2 24 Fiber Indoor-Outdoor Armored |Panduit FSMP924Y RoHS: Not Compliant Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$10.6800 | Buy Now |
DISTI #
FSMP924Y-ND
|
DigiKey | CBL FIBER OPTIC 125UM SINGLEMODE Min Qty: 1640 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7704 | Buy Now |
DISTI #
FSMP924Y
|
Avnet Americas | Fiber Optic Cable 24Conductors 18.1mm Yellow - Cable Rools/Shrink Tubing (Alt: FSMP924Y) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9,985.7100 | Buy Now |
DISTI #
644-FSMP924Y
|
Mouser Electronics | Fiber Optic Cables 9um OS2 24 Fiber Indoor-Outdoor Armored RoHS: Compliant | 0 |
|
$10.7100 | Order Now |
DISTI #
PANFSMP924Y
|
Heilind Electronics | 9UM OS2 24 FIBER ARMORED INDOOR-OUTDOOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 24-fiber OS2 singlemode plenum rated indoor/outdoor interlocking armored stranded cable. RoHS: Compliant | 0 |
|
$9.9900 / $11.6500 | Buy Now |
DISTI #
000000000002370083
|
Sager | Fiber Optic Cables 9um OS2 24 Fiber Indoor-Outdoor Armored | 0 |
|
Buy Now |
Part Details for FSMP924Y
FSMP924Y CAD Models
FSMP924Y Part Data Attributes
|
FSMP924Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSMP924Y
Panduit Corp
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | USED FOR AERIAL APPLICATION IF LASHED TO A MESSENGER WIRE | |
Approvals | ANSI; CSA; EIA; ICEA; TIA; UL | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 18.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |