Part Details for FSMSMLPAATR by TE Connectivity
Overview of FSMSMLPAATR by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSMSMLPAATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2131-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14096 In Stock |
|
$0.6717 / $0.9900 | Buy Now |
DISTI #
506-FSMSMLPAATR
|
Mouser Electronics | Tactile Switches 4X6MM SMT AG/PL TACTILE SWITCH RoHS: Compliant | 0 |
|
$0.6710 / $0.9900 | Order Now |
Part Details for FSMSMLPAATR
FSMSMLPAATR CAD Models
FSMSMLPAATR Part Data Attributes
|
FSMSMLPAATR
TE Connectivity
Buy Now
|
Compare Parts:
FSMSMLPAATR
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |