Part Details for FSNP972Y by Panduit Corp
Overview of FSNP972Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSNP972Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M7995
|
Newark | 9Um Os2 72 Fiber Indoor-Outdoor Stranded |Panduit FSNP972Y RoHS: Not Compliant Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.8000 | Buy Now |
DISTI #
FSNP972Y-ND
|
DigiKey | CBL FIBER OPTIC 125UM SINGLEMODE Min Qty: 1640 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1899 | Buy Now |
DISTI #
FSNP972Y
|
Avnet Americas | Fiber Optic Cable 72Conductors 11.7mm Yellow - Cable Rools/Shrink Tubing (Alt: FSNP972Y) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,326.3000 | Buy Now |
DISTI #
644-FSNP972Y
|
Mouser Electronics | Fiber Optic Cables 9um OS2 72 Fiber Indoor-Outdoor Stranded RoHS: Compliant | 0 |
|
$6.8900 | Order Now |
DISTI #
PANFSNP972Y
|
Heilind Electronics | 9UM OS2 72 FIBER STRANDED INDOOR-OUTDOOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 72-fiber OS2 singlemode plenum rated indoor/outdoor stranded cable. RoHS: Compliant | 0 |
|
$6.3300 / $7.3800 | Buy Now |
DISTI #
000000000002370122
|
Sager | Fiber Optic Cables 9um OS2 72 Fiber Indoor-Outdoor Stranded | 0 |
|
Buy Now |