FSOT5509E15R00JE
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 55W, 15ohm, 5% +/-Tol, 400ppm/Cel, Chassis Mount,

Overview of FSOT5509E15R00JE by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Smart Cities Telecommunications Communication and Networking

Price & Stock for FSOT5509E15R00JE by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # FSOT5509E15R00JE
Avnet Americas Res Wirewound 15Ohm 5% 55W 400ppm/°C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT5509E15R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 10 $65.5650
  • 20 $64.6350
  • 30 $20.4000
  • 50 $17.9550
  • 100 $7.4360
  • 500 $6.5920
  • 1,000 $6.4375
$6.4375 / $65.5650 Buy Now

CAD Models for FSOT5509E15R00JE by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FSOT5509E15R00JE by Vishay Intertechnologies

FSOT5509E15R00JE
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
8 Weeks
Construction
Silicone Coat
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Height
14.29 mm
Package Length
120.65 mm
Package Style
Chassis Mount
Package Width
30.16 mm
Packing Method
Bulk
Rated Power Dissipation (P)
55 W
Rated Temperature
25 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
400 ppm/°C
Terminal Finish
TIN
Terminal Shape
LUG
Tolerance
5%
Working Voltage
28.7228 V
Want to compare parts?
  1. FSOT5509E15R00JE
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 55W, 15ohm, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSOT5509E15R00JE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSOT5509E15R00JE by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FSOT5509E15R00JE would you like to use for your alert(s)?
  • Please alert me when FSOT5509E15R00JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSOT5509E15R00JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSOT5509E15R00JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSOT5509E15R00JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSOT5509E15R00JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSOT5509E15R00JE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: