Part Details for FSP-11.6A-5-TBD by TE Connectivity
Overview of FSP-11.6A-5-TBD by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP-11.6A-5-TBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H3250
|
Newark | Fsp-11.6A-5 |Amp Te Connectivity FSP-11.6A-5-TBD RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5540 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 5 1.27mm 28AWG Copper 1.6A 200VAC RoHS: Compliant | 0 |
|
$0.4707 / $0.9859 | Buy Now |
DISTI #
000000000000073231
|
Sager | TE Connectivity Min Qty: 1000 | 0 |
|
$0.6320 | Buy Now |
|
Master Electronics | FFC Jumper Cable 5 1.27mm 28AWG Copper 1.6A 200VAC RoHS: Compliant | 0 |
|
$0.4707 / $0.9859 | Buy Now |
Part Details for FSP-11.6A-5-TBD
FSP-11.6A-5-TBD CAD Models
FSP-11.6A-5-TBD Part Data Attributes
|
FSP-11.6A-5-TBD
TE Connectivity
Buy Now
|
Compare Parts:
FSP-11.6A-5-TBD
TE Connectivity
Wire And Cable, 5 Conductor(s), 28AWG, 200V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 200 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG |