Part Details for FSP-27A-3 by TE Connectivity
Overview of FSP-27A-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP-27A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H3878
|
Newark | Fsp-27A-3 Rohs Compliant: Yes |Amp Te Connectivity FSP-27A-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.1600 | Buy Now |
DISTI #
38AH0357
|
Newark | Fsp-27A-3 Rohs Compliant: Yes |Amp Te Connectivity FSP-27A-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.2000 | Buy Now |
DISTI #
FSP-27A-3-ND
|
DigiKey | CABLE FLXSTRP 3POS 2.54MM 7" Min Qty: 2000 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$3.2761 | Buy Now |
|
Onlinecomponents.com | FSP-27A-3 RoHS: Compliant |
512 Partner Stock |
|
$2.5800 / $4.5900 | Buy Now |
|
Master Electronics | FSP-27A-3 RoHS: Compliant |
512 Partner Stock |
|
$2.5800 / $4.5900 | Buy Now |
Part Details for FSP-27A-3
FSP-27A-3 CAD Models
FSP-27A-3 Part Data Attributes
|
FSP-27A-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSP-27A-3
TE Connectivity
Cable Assembly, 3 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |