Part Details for FSP03CE by Ohmite Mfg Co
Overview of FSP03CE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP03CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1048
|
Newark | Force Sensing Pot, 36Mm, 60Deg C, Load Capacity:1Kg, Supply Voltage:-, Operating Temperature Min:-20°C, Operating Temperature Max:60°C, Cell Output Mv/V:-, Product Range:Fsp Series Rohs Compliant: Yes |Ohmite FSP03CE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$14.3300 / $21.5600 | Buy Now |
DISTI #
2485-FSP03CE-ND
|
DigiKey | SENSOR FORCE SENSING LIN POT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
690 In Stock |
|
$15.3500 | Buy Now |
DISTI #
FSP03CE-ND
|
DigiKey | SENSOR FORCE SENSING LIN POT Min Qty: 1 Lead time: 39 Weeks Container: Box |
11 In Stock |
|
$11.5988 / $19.2000 | Buy Now |
DISTI #
588-FSP03CE
|
Mouser Electronics | Force Sensors & Load Cells Round Wheel Connector Housing RoHS: Compliant | 15 |
|
$13.5400 / $22.6300 | Buy Now |
DISTI #
71267035
|
RS | Force Sensing Potentiometer, Round wheel, female, Active area 16mm in/36mm out | Ohmite FSP03CE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 43 |
|
$19.3300 / $22.7400 | Buy Now |
|
Onlinecomponents.com | Force Sensing Potentiometer - Round Wheel - 36.0mm OD w/ 16mm Dia Ctr Hole RoHS: Compliant | 0 |
|
$11.5600 / $24.0900 | Buy Now |
DISTI #
FSP03CE
|
Richardson RFPD | POTENTIOMETER RoHS: Compliant Min Qty: 250 | 0 |
|
$11.9300 / $12.3700 | Buy Now |
|
Master Electronics | Force Sensing Potentiometer - Round Wheel - 36.0mm OD w/ 16mm Dia Ctr Hole RoHS: Compliant | 0 |
|
$11.5600 / $24.0900 | Buy Now |