Part Details for FSPP91AY by Panduit Corp
Overview of FSPP91AY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FSPP91AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8013
|
Newark | 9Um Os2 144 Fiber Indoor Armored Cable, |Panduit FSPP91AY Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$36.1700 | Buy Now |
DISTI #
FSPP91AY-ND
|
DigiKey | CBL FIBER OPTIC 144 FIBER Min Qty: 1640 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.1064 | Buy Now |
DISTI #
FSPP91AY
|
Avnet Americas | Fiber Optic Cable 144Conductors 31.1mm Yellow - Cable Rools/Shrink Tubing (Alt: FSPP91AY) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Container: Bulk | 0 |
|
$33.8360 | Buy Now |
DISTI #
644-FSPP91AY
|
Mouser Electronics | Fiber Optic Cables 9um OS2 144 Fiber Indoor Armored Cable, RoHS: Compliant | 0 |
|
$45.3500 | Order Now |
DISTI #
PANFSPP91AY
|
Heilind Electronics | 9UM OS2 144 FIBER INDOOR ARMORED CABLE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 144-fiber OS2 singlemode plenum rated indoor interlocking aluminum armored cable. RoHS: Compliant | 0 |
|
$33.8400 / $37.4900 | Buy Now |
DISTI #
000000000002370141
|
Sager | Fiber Optic Cables 9um OS2 144 Fiber Indoor Armored Cable, | 0 |
|
Buy Now |