Part Details for FSQ110 by Fairchild Semiconductor Corporation
Overview of FSQ110 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSQ110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSQ110-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 442 Container: Bulk MARKETPLACE PRODUCT |
73500 In Stock |
|
$0.6800 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.8A, 108KHZ SWITCHING FREQ-MAX, PDIP8 | 392 |
|
$0.8752 / $2.1880 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.8A, 108KHZ SWITCHING FREQ-MAX, PDIP8 | 121 |
|
$0.6126 / $1.3128 | Buy Now |
|
Rochester Electronics | FSQ110 - Switching Regulator, Current-mode, 0.8A, 108kHz Switching Freq-Max, PDIP8 ' RoHS: Compliant Status: Active Min Qty: 1 | 73500 |
|
$0.5834 / $0.6863 | Buy Now |
Part Details for FSQ110
FSQ110 CAD Models
FSQ110 Part Data Attributes
|
FSQ110
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSQ110
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 0.8A, 108kHz Switching Freq-Max, PDIP8, LEAD FREE, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, MDIP, JEDEC MS-001, .300" WIDE, TWO DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.415 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 108 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FSQ110
This table gives cross-reference parts and alternative options found for FSQ110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSQ110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP244YN | Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | FSQ110 vs TOP244YN |
TOP224PN | Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Power Integrations | FSQ110 vs TOP224PN |
FSDH0165 | Switching Regulator, Voltage-mode, 0.7A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | FSQ110 vs FSDH0165 |
FSDH0165 | 0.7 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | Rochester Electronics LLC | FSQ110 vs FSDH0165 |
TOP221GN | Switching Regulator, Voltage-mode, 0.28A, 110kHz Switching Freq-Max, CMOS, PDSO8, SMD-8 | Power Integrations | FSQ110 vs TOP221GN |
FSDL321 | 1.5A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | FSQ110 vs FSDL321 |
TNY263PN | Switching Regulator, Current-mode, 0.4A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | FSQ110 vs TNY263PN |
FSDL321 | Switching Regulator, Current-mode, 1.5A, 55kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 | Fairchild Semiconductor Corporation | FSQ110 vs FSDL321 |
TEA1620P/N1,112 | IC 0.25 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, MO-001, DIP-8, Switching Regulator or Controller | NXP Semiconductors | FSQ110 vs TEA1620P/N1,112 |
TNY266PN | Switching Regulator, Current-mode, 0.56A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | FSQ110 vs TNY266PN |