Part Details for FSQ110 by onsemi
Overview of FSQ110 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSQ110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1087
|
Newark | Ic, smps Controller, current-Mode, dip,8Pin, plastic |Onsemi FSQ110 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FSQ110FS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 99 Weeks Container: Tube |
2998 In Stock |
|
$0.6394 / $2.1800 | Buy Now |
DISTI #
FSQ110
|
Avnet Americas | Power Switch 0.6A 8-Pin PDIP W Rail - Rail/Tube (Alt: FSQ110) RoHS: Compliant Min Qty: 532 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 73500 Partner Stock |
|
$0.5835 / $0.6965 | Buy Now |
DISTI #
FSQ110
|
TME | IC: PMIC, AC/DC switcher,PWM controller, 650V, 100kHz, Ch: 1, DIP8 Min Qty: 1 | 0 |
|
$0.7000 / $1.1900 | RFQ |
|
Ameya Holding Limited | IC SWIT PWM GREEN CM OVP 8DIP | 3000 |
|
RFQ | |
|
Flip Electronics | Stock | 1000 |
|
RFQ |
Part Details for FSQ110
FSQ110 CAD Models
FSQ110 Part Data Attributes
|
FSQ110
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSQ110
onsemi
650V Integrated Power Switch for 8Watt offline flyback converters, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, MS-001BA, DIP-8 | |
Manufacturer Package Code | 646CM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN |