Part Details for FSR-40 by Adam Technologies Inc
Overview of FSR-40 by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for FSR-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-FSR-40-ND
|
DigiKey | STRAIN RELIEF .1" 40 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Bag |
562 In Stock |
|
$0.0698 / $0.1800 | Buy Now |
DISTI #
737-FSR-40
|
Mouser Electronics | Headers & Wire Housings 40P STRAIN RELIEF FCS SERIES IDC RoHS: Compliant | 0 |
|
$0.0650 / $0.1600 | Order Now |
DISTI #
74895355
|
RS | Strain relief for FCS series, .1 inch 40 Position | Adam Tech FSR-40 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0590 | RFQ |
|
Onlinecomponents.com | Strain Relief .1" 40 Position - Bag RoHS: Compliant |
2453 In Stock |
|
$0.0395 / $0.0692 | Buy Now |
DISTI #
51488641
|
Verical | IDC Socket Single Wipe Contact 40 POS Min Qty: 1000 Package Multiple: 500 Date Code: 1510 | Americas - 2000 |
|
$0.0961 | Buy Now |
|
Quest Components | STRAIN RELIEF, FOR FCS-40-SG | 916 |
|
$0.0878 / $0.1952 | Buy Now |
|
Master Electronics | Strain Relief .1" 40 Position - Bag RoHS: Compliant |
2453 In Stock |
|
$0.0395 / $0.0692 | Buy Now |