-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSRLF327 by Fox Electronics is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70025665
|
RS | Oscillator, Tuning Fork,32.768kHz, Miniature, SMD,+/-20ppm,-40 to +85ppm,50kOhms | Fox Electronics FSRLF327 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Bristol Electronics | 1823 |
|
RFQ | ||
DISTI #
SMC-FSRLF327
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12112 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2450 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2390 |
|
$4.0000 / $6.1500 | Buy Now |
|
Win Source Electronics | CRYSTAL 32.7680KHZ 12.5PF SMD | 1804 |
|
$5.1429 / $6.6428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSRLF327
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FSRLF327
Fox Electronics
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FSRLF327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSRLF327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKFSREIHM0.032768 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, | FSRLF327 vs FKFSREIHM0.032768 |
FSR327 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, SMD, 4 PIN | FSRLF327 vs FSR327 |
414LF-0.032768MHZ-EZM1251 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-4 | FSRLF327 vs 414LF-0.032768MHZ-EZM1251 |