Part Details for FSSC00460 by Belden Inc
Overview of FSSC00460 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for FSSC00460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-FSSC00460
|
Mouser Electronics | Ethernet Cables / Networking Cables FS CL_LT OS2 4F OSP_CST | 0 |
|
$0.7440 / $1.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5200 / $0.7810 | Buy Now |
Part Details for FSSC00460
FSSC00460 CAD Models
FSSC00460 Part Data Attributes
|
FSSC00460
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
FSSC00460
Belden Inc
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Approvals | ANSI/ICEA; UL | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 10.414 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |