Part Details for FSSCSR1T1G58H2JM-AJ by TAIYO YUDEN
Overview of FSSCSR1T1G58H2JM-AJ by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSSCSR1T1G58H2JM-AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-FSSCSR1T1G58H2JM-AJTR-ND
|
DigiKey | FILTER SAW 1.582GHZ 5SMD Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1363 | Buy Now |
DISTI #
FSSCSR1T1G58H2JM-AJ
|
Avnet Americas | SAW Filter 1.58GHz Frequency Surface Mount 5-Pin SMD T/R - Tape and Reel (Alt: FSSCSR1T1G58H2JM-AJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 | Buy Now |
DISTI #
963-FSSCSR1T1G58H2JM
|
Mouser Electronics | Signal Conditioning 1.58GHz SAW Filters RoHS: Compliant | 0 |
|
$0.1360 / $0.3000 | Order Now |
|
Future Electronics | SAW FILTER 1109 CSSD GPS + GLONASS + Galileo + Compass RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.1330 / $0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1319 / $0.2006 | Buy Now |
DISTI #
FSSCSR1T1G58H2JM-AJ
|
TTI | Signal Conditioning 1.58GHz SAW Filters RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1350 | Buy Now |
DISTI #
FSSCSR1T1G58H2JM-AJ
|
Avnet Americas | SAW Filter 1.58GHz Frequency Surface Mount 5-Pin SMD T/R - Tape and Reel (Alt: FSSCSR1T1G58H2JM-AJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 | Buy Now |
|
Ameya Holding Limited | 5000-Authorized Distributor |
|
RFQ | ||
DISTI #
FSSCSR1T1G58H2JM-AJ
|
Avnet Americas | SAW Filter 1.58GHz Frequency Surface Mount 5-Pin SMD T/R - Tape and Reel (Alt: FSSCSR1T1G58H2JM-AJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 | Buy Now |
Part Details for FSSCSR1T1G58H2JM-AJ
FSSCSR1T1G58H2JM-AJ CAD Models
FSSCSR1T1G58H2JM-AJ Part Data Attributes
|
FSSCSR1T1G58H2JM-AJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FSSCSR1T1G58H2JM-AJ
TAIYO YUDEN
SAW Filter, 1 Function(s), 1580MHz, 5 Pin(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Center or Cutoff Frequency (fo/fc) | 1580 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Insertion Loss-Max | 1.8 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Width | 0.9 mm |