Part Details for FST-12A-15 by TE Connectivity
Overview of FST-12A-15 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST-12A-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2188
|
Newark | Fst-12A-15 |Buchanan Te Connectivity FST-12A-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.6500 | Buy Now |
DISTI #
2266-FST-12A-15-ND
|
DigiKey | CABLE FLXSTRP 15POS 1.27MM 2" Min Qty: 45 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$1.7200 | Buy Now |
DISTI #
FST-12A-15-ND
|
DigiKey | CABLE FLXSTRP 15POS 1.27MM 2" Min Qty: 45 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | FFC Jumper Cable 15Conductors 28AWG 200VAC RoHS: Compliant |
9 Partner Stock |
|
$2.1900 / $4.4800 | Buy Now |
DISTI #
TE Connectivity FST-12A-15
|
PEI Genesis | Wire And Cable 15 Conductor(s | 0 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 15Conductors 28AWG 200VAC RoHS: Compliant |
9 Partner Stock |
|
$2.1900 / $4.4800 | Buy Now |
Part Details for FST-12A-15
FST-12A-15 CAD Models
FST-12A-15 Part Data Attributes:
|
FST-12A-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-12A-15
TE Connectivity
Wire And Cable, 15 Conductor(s), 28AWG, 200V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 15 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.6 A | |
Rated Voltage | 200 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG |