There are no models available for this part yet.
Overview of FST-21.5A by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW |
Price & Stock for FST-21.5A by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-FST-21.5A-ND
|
DigiKey | WIRE-TO-BOARD JUMPERS AND SHUNTS Min Qty: 650 Container: Tray MARKETPLACE PRODUCT |
7010 In Stock |
|
$0.1090 / $0.1130 | Buy Now | |
Onlinecomponents.com | FST-21.5A RoHS: Compliant |
7010 Partner Stock |
|
$0.1048 / $0.1268 | Buy Now | ||
DISTI #
65684072
|
Verical | Flexstrip Cable Nomex 2Conductors 24AWG RoHS: Compliant Min Qty: 590 Package Multiple: 1 | Americas - 5000 |
|
$0.1020 / $0.1060 | Buy Now | |
DISTI #
54285549
|
Verical | Flexstrip Cable Nomex 2Conductors 24AWG RoHS: Compliant Min Qty: 590 Package Multiple: 1 | Americas - 2010 |
|
$0.1020 / $0.1060 | Buy Now | |
DISTI #
C1S757104382186
|
Chip1Stop | Other wires/cables RoHS: Compliant | 7010 |
|
$0.1090 / $0.1200 | Buy Now | |
Master Electronics | FST-21.5A RoHS: Compliant |
7010 Partner Stock |
|
$0.1048 / $0.1268 | Buy Now |
CAD Models for FST-21.5A by TE Connectivity
Part Data Attributes for FST-21.5A by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
Design Use
|
SIGNAL
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Number of Conductors
|
60
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
3 A
|
Rated Voltage
|
300 V
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|