There are no models available for this part yet.
Overview of FST-21A-13 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW |
Price & Stock for FST-21A-13 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A129259-ND
|
DigiKey | CABLE FLXSTRP 13POS 2.54MM 1" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1970 In Stock |
|
$2.1598 / $3.6000 | Buy Now | |
DISTI #
571-FST-21A-13
|
Mouser Electronics | FFC / FPC Jumper Cables 1" 13 CONDUCTOR .100 Teflon RoHS: Compliant | 0 |
|
$1.5000 / $2.7600 | Order Now | |
Onlinecomponents.com | Flex strip Pin Polytetrafluoroethylene 13Conductors 24AWG 300VAC RoHS: Compliant |
1030 On Order |
|
$1.1600 / $2.4200 | Buy Now | ||
DISTI #
000000000000435131
|
Sager | FFC / FPC Jumper Cables 1 13 CONDUCTOR .100 Teflon | 0 |
|
Buy Now | ||
Master Electronics | Flex strip Pin Polytetrafluoroethylene 13Conductors 24AWG 300VAC RoHS: Compliant |
1030 On Order |
|
$1.1600 / $2.4200 | Buy Now |
CAD Models for FST-21A-13 by TE Connectivity
Part Data Attributes for FST-21A-13 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|