Part Details for FST-21A-16 by TE Connectivity
Overview of FST-21A-16 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW |
Price & Stock for FST-21A-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A129260-ND
|
DigiKey | CABLE FLXSTRP 16POS 2.54MM 1" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2258 In Stock |
|
$2.9705 / $4.4700 | Buy Now |
DISTI #
3-1437186-0
|
Avnet Americas | FFC Jumper Cable 16Conductors 24AWG Copper 300VAC 3A - Tape and Reel (Alt: 3-1437186-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.8517 | Buy Now |
DISTI #
571-FST-21A-16
|
Mouser Electronics | FFC / FPC Jumper Cables 1" 16 CONDUCTOR .100 Teflon RoHS: Compliant | 753 |
|
$2.9700 / $3.6800 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable Polytetrafluoroethylene 16Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$2.9500 / $8.0800 | Buy Now |
DISTI #
000000000000435134
|
Sager | FFC / FPC Jumper Cables 1 16 CONDUCTOR .100 Teflon Min Qty: 250 | 0 |
|
$3.9600 | Buy Now |
|
Master Electronics | FFC Jumper Cable Polytetrafluoroethylene 16Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$2.9500 / $8.0800 | Buy Now |
Part Details for FST-21A-16
FST-21A-16 CAD Models
FST-21A-16 Part Data Attributes
|
FST-21A-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-21A-16
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Cable Types | SOLID | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Wire Size-Max | 24 AWG |