Part Details for FST-21A-2 by TE Connectivity
Overview of FST-21A-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW |
Price & Stock for FST-21A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H4753
|
Newark | Fst-21A-2= Jumper Ptfe, Std. |Amp Te Connectivity FST-21A-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 | Buy Now |
DISTI #
A129261-ND
|
DigiKey | CABLE FLXSTRP 2POS 2.54MM 1" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2006 In Stock |
|
$0.5193 / $1.0000 | Buy Now |
DISTI #
3-1437186-4
|
Avnet Americas | FFC Jumper Cable 2Conductors 24AWG Copper 300VAC 3A - Tape and Reel (Alt: 3-1437186-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-FST-21A-2
|
Mouser Electronics | FFC / FPC Jumper Cables 1" 2 CONDUCTOR .100 Teflon RoHS: Compliant | 17237 |
|
$0.4810 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Flex strip Pin Polytetrafluoroethylene 2Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$0.4067 / $0.6225 | Buy Now |
DISTI #
3-1437186-4
|
TTI | FFC / FPC Jumper Cables FST-21A-2 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Flex strip Pin Polytetrafluoroethylene 2Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$0.4067 / $0.6225 | Buy Now |
Part Details for FST-21A-2
FST-21A-2 CAD Models
FST-21A-2 Part Data Attributes
|
FST-21A-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-21A-2
TE Connectivity
Cable Assembly, 2 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |