Part Details for FST-21A-3 by TE Connectivity
Overview of FST-21A-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW | |
AD8465WBCPZ-WP | Analog Devices | R/R Fst Sngl 2.5V-5.5V Supp, L | |
AD8465WBCPZ-R7 | Analog Devices | R/R Fst Sngl 2.5V-5.5V Supp, L |
Price & Stock for FST-21A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H4758
|
Newark | Fst-21A-3=Ptfe Fs Std Rohs Compliant: Yes |Amp Te Connectivity FST-21A-3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 | Buy Now |
DISTI #
A129262-ND
|
DigiKey | CABLE FLXSTRP 3POS 2.54MM 1" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1470 In Stock |
|
$2.3882 / $4.5800 | Buy Now |
DISTI #
571-FST-21A-3
|
Mouser Electronics | FFC / FPC Jumper Cables 1" 3 CONDUCTOR .100 Teflon RoHS: Compliant | 2997 |
|
$2.5000 / $4.6800 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable Assembly Polytetrafluoroethylene 3Conductors 24AWG 300VAC RoHS: Compliant |
1572 In Stock 4464 On Order |
|
$2.3700 / $3.4800 | Buy Now |
DISTI #
4-1437186-1
|
TTI | FFC / FPC Jumper Cables FST-21A-3 Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.8900 / $2.3800 | Buy Now |
DISTI #
000000000000435144
|
Sager | FFC / FPC Jumper Cables 1 3 CONDUCTOR .100 Teflon Min Qty: 1000 | 0 |
|
$2.6300 | Buy Now |
DISTI #
C1S114407073245
|
Chip1Stop | Flat cable RoHS: Compliant | 1399 |
|
$3.1900 / $3.6000 | Buy Now |
|
Master Electronics | FFC Jumper Cable Assembly Polytetrafluoroethylene 3Conductors 24AWG 300VAC RoHS: Compliant |
1572 In Stock 4464 On Order |
|
$2.3700 / $3.4800 | Buy Now |
Part Details for FST-21A-3
FST-21A-3 CAD Models
FST-21A-3 Part Data Attributes
|
FST-21A-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-21A-3
TE Connectivity
Wire And Cable, 3 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |