Part Details for FST-23.5A by TE Connectivity
Overview of FST-23.5A by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST-23.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2197
|
Newark | Te Connectivity/Buchanan |Buchanan Te Connectivity FST-23.5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9028 |
|
$0.4040 / $0.7130 | Buy Now |
DISTI #
2266-FST-23.5A-ND
|
DigiKey | TE Connectivity Min Qty: 250 Container: Bulk MARKETPLACE PRODUCT |
9028 In Stock |
|
$0.3100 / $0.3400 | Buy Now |
|
Onlinecomponents.com |
9028 Partner Stock |
|
$0.3180 / $0.5243 | Buy Now | |
DISTI #
20404524
|
Verical | Cable Assembly 0.088m 24AWG 2.54mm 60 to 60 POS Jumper to Jumper M-M Min Qty: 196 Package Multiple: 1 | Americas - 9028 |
|
$0.2930 / $0.3200 | Buy Now |
DISTI #
TE Connectivity FST-23.5A
|
PEI Genesis | Wire And Cable | 9028 |
|
Buy Now | |
|
Master Electronics |
9028 Partner Stock |
|
$0.3180 / $0.5243 | Buy Now |
Part Details for FST-23.5A
FST-23.5A CAD Models
FST-23.5A Part Data Attributes:
|
FST-23.5A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-23.5A
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |