Part Details for FST-24.5A-16 by TE Connectivity
Overview of FST-24.5A-16 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW |
Price & Stock for FST-24.5A-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST-24.5A-16-ND
|
DigiKey | CABLE FLXSTRP 16POS 2.54MM 4.5" Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | FST-24.5A-16 RoHS: Compliant |
749 In Stock |
|
$9.5500 / $16.4700 | Buy Now |
|
Master Electronics | FST-24.5A-16 RoHS: Compliant |
749 In Stock |
|
$9.5500 / $16.4700 | Buy Now |
Part Details for FST-24.5A-16
FST-24.5A-16 CAD Models
FST-24.5A-16 Part Data Attributes
|
FST-24.5A-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-24.5A-16
TE Connectivity
Wire And Cable, 16 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |