Part Details for FST-25.35A-16 by TE Connectivity
Overview of FST-25.35A-16 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW |
Price & Stock for FST-25.35A-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FLEXSTRIP® Jumpers RoHS: Compliant |
753 In Stock |
|
$9.5600 / $16.4900 | Buy Now |
DISTI #
78448818
|
Verical | FFC Jumper Cable 16Conductors 24AWG 300VAC RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2411 | Americas - 750 |
|
$12.8050 / $21.4370 | Buy Now |
|
Master Electronics | FLEXSTRIP® Jumpers RoHS: Compliant |
753 In Stock |
|
$9.5600 / $16.4900 | Buy Now |
Part Details for FST-25.35A-16
FST-25.35A-16 CAD Models
FST-25.35A-16 Part Data Attributes
|
FST-25.35A-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-25.35A-16
TE Connectivity
Wire And Cable, 16 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |